Low

TEXAS INSTRUMENTS  TMDSEZS2808-OE  TMDSEZS2808, EZDSP, STARTER KIT

TEXAS INSTRUMENTS TMDSEZS2808-OE
Manufacturer Part No:
TMDSEZS2808-OE
Order Code:
1172238
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TMDSEZS2808-OE is a TMS320F2808 eZdsp starter kit, a stand alone module that lets evaluators examine certain characteristics of the TMS320F2808 digital signal controller to determine if this DSP based processor meets their application requirements. This module provides plug and play functionality, enabling both experienced and novice designers an easy way to get started immediately with innovative product designs. The kit, which provides new performance enhancing features such as embedded IEEE 1149.1 JTAG controller with USB emulation, can be operated without additional development tools such as an emulator. Furthermore, the module is an excellent platform to develop, demonstrate, and run software for the TMS320F2808 controller.
  • TMS320F2808 operates at 100MHz, socketed
  • 18K on chip zero wait state SARAM
  • 256K bit I2C EEPROM
  • 20MHz input clock to TMS320F2808
  • On board embedded JTAG emulation with USB host connection
  • Support for external emulator via standard JTAG header
  • Two SCI ports with on board transceivers. One port pinned out to standard 9 pin DSUB
  • Two enhanced CAN ports with on board transceivers. One port pinned out to standard 9 pin DSUB
  • Boot mode selection switches
  • Compatible with Code Composer Studio IDE

Product Information

Silicon Manufacturer:
Texas Instruments
Core Architecture:
C2000
Core Sub-Architecture:
C2000
Silicon Core Number:
TMS320F2808
Silicon Family Name:
TMS320F280x
No. of Bits:
32bit
Kit Contents:
Starter Board, Power Supply, Line Cord, USB Cable, CD-ROM
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Power Management;
  • Alternative Energy;
  • Lighting;
  • Automotive;
  • Sensing & Instrumentation;
  • Industrial;
  • Medical;
  • Consumer Electronics

Contents

Evaluation board, CD-ROM including software and documentation, Power supply, line cord and USB cable

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423190
Weight (kg):
1.53

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.