Low

TLV7211IDBVR - 

Analogue Comparator, Single, Micropower, 1, 4 µs, 2.7V to 15V, SOT-23, 5 Pins

TLV7211IDBVR - Analogue Comparator, Single, Micropower, 1, 4 µs, 2.7V to 15V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV7211IDBVR
Order Code:
2382896RL

Product Overview

The TLV7211IDBVR is a CMOS Comparator with rail-to-rail input and push-pull output ideal for space and weight-critical designs. It features an input offset voltage of 15mV. This comparator is most apparent in small portable electronic devices, such as mobile phones, pagers, notebook computers, personal digital assistants and PCMCIA cards. The rail-to-rail input voltage makes the TLV7211 a good choice for sensor interfacing, such as light detector circuits, optical and magnetic sensors and alarm and status circuits.
  • 7µA Typical supply current at 5V
  • 4µs Typical response time
  • Push-pull output
  • Input common-mode range beyond VCC- and VCC+
  • Low input current
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Portable Devices, Communications & Networking, Clock & Timing, Security

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Micropower
:
1
:
4µs
:
2.7V to 15V
:
SOT-23
:
5Pins
:
Push Pull
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2382896 Check stock

118 In stock

39 in stock for next day delivery (Liege stock)

79 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
€0.608 0.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
1 + €1.06
50 + €0.864
100 + €0.608
250 + €0.601
500 + €0.533
1000 + €0.397
2500 + €0.365
5000 + €0.364
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2382896) x 0.608 = €91.20
Total Price: €91.20
For the quantity ordered, some or all of your order will be placed on backorder. See ‘Check stock and lead times’ for details.
150 (Re-reel 2382896RL) x 0.608 = €91.20
Total Price: €91.20
For the quantity ordered, some or all of your order will be placed on backorder. See ‘Check stock and lead times’ for details.
Choose your packaging preference
2382896
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.