Low

TLV1117-33IKVURG3 - 

Fixed LDO Voltage Regulator, 4.7V to 15V, 1.2V Dropout, 3.3Vout, 800mAout, TO-252-3

TLV1117-33IKVURG3 - Fixed LDO Voltage Regulator, 4.7V to 15V, 1.2V Dropout, 3.3Vout, 800mAout, TO-252-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV1117-33IKVURG3
Order Code:
2323645RL
Product Range
3.3V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV1117-33IKVURG3 is a 3.3V fixed output low-dropout (LDO) Linear Regulator designed to provide up to 800mA of output current. All internal circuitry is designed to operate down to 1V input-to-output differential. Dropout voltage is specified at a maximum of 1.3V at 800 mA, decreasing at lower load currents. The device is designed to be stable with tantalum and aluminum electrolytic output capacitors having an ESR between 0.2R and 10R. Unlike PNP-type regulators, in which up to 10% of the output current is wasted as quiescent current, the quiescent current of the TLV1117 device flows into the load, increasing efficiency.
  • Specified dropout voltage at multiple current levels
  • 0.2% Line regulation (maximum)
  • 0.4% Load regulation maximum
  • Green product and no Sb/Br

Applications

Consumer Electronics, Medical, Logistics, Power Management

Product Information

:
Fixed
:
4.7V
:
15V
:
3.3V
:
-
:
-
:
800mA
:
1.2V
:
TO-252
:
3Pins
:
-40°C
:
125°C
:
3.3V 800mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4,918 in stock

Each

5+ €0.406 50+ €0.365 100+ €0.217 250+ €0.193 500+ €0.168 1000+ €0.144 5000+ €0.137 10000+ €0.128 More Less

756 in stock

Each

1+ €1.26 25+ €1.10 50+ €0.995 100+ €0.887 250+ €0.83 500+ €0.772 1000+ €0.639 2500+ €0.591 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2323645 Check stock

1,915 In stock

1,915 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 15/10/18
€0.748 0.75
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
1 + €0.748
50 + €0.653
100 + €0.421
250 + €0.393
500 + €0.365
1000 + €0.337
2500 + €0.306
5000 + €0.28
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2323645) x 0.748 = €7.48
Total Price: €7.48
10 (Re-reel 2323645RL) x 0.748 = €7.48
Total Price: €7.48
Choose your packaging preference
2323645
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.