Low

TEXAS INSTRUMENTS  TLC2272AIDR  OP AMP, 2.18MHZ, 3.6V/s, 950V, SOIC-8

TEXAS INSTRUMENTS TLC2272AIDR
Manufacturer Part No:
TLC2272AIDR
Order Code:
1535779
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
2.18MHz
Slew Rate:
3.6V/µs
Supply Voltage Range:
± 2.2V to ± 8V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000168

Alternatives

Associated Products

Similar Products