Low

TL1431MDREP - 

Voltage Reference, Precision, Shunt - Adjustable, TL1431-EP Series, 2.5V to 36V, SOIC-8

TL1431MDREP - Voltage Reference, Precision, Shunt - Adjustable, TL1431-EP Series, 2.5V to 36V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL1431MDREP
Order Code:
2383131RL
Product Range
TL1431-EP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL1431-EP series precision-programmable Voltage Reference with specified thermal stability over the military temperature range. The output voltage can be set to any value from VI(ref) (approximately 2.5V) to 36V with two external resistors. This device has a typical output impedance of 0.2R. Active output circuitry provides a very sharp turn-ON characteristic, making the device an excellent replacement for zener diodes and other types of references in applications such as onboard regulation, adjustable power supplies and switching power supplies.
  • Low reference current (REF)
  • 0.2R Typical output impedance
  • 500ns Fast turn-on
  • 1 to 100mA Sink current capability
  • Green product and no Sb/Br

Applications

Power Management, Aerospace, Defence, Military, Medical

Product Information

:
Shunt - Adjustable
:
TL1431-EP Series
:
2.5V to 36V
:
0.4%
:
-
:
SOIC
:
8Pins
:
-55°C
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ €0.368 50+ €0.328 100+ €0.198 250+ €0.175 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ €0.368 50+ €0.328 100+ €0.242 250+ €0.216 more…

Associated Products

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2383131 Check stock

605 In stock

90 in stock for next day delivery (Liege stock)

515 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
€2.28 2.28
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + €2.28
25 + €2.02
50 + €1.82
100 + €1.61
250 + €1.52
500 + €1.42
1000 + €1.17
2500 + €1.05
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2383131) x 2.28 = €22.80
Total Price: €22.80
10 (Re-reel 2383131RL) x 2.28 = €22.80
Total Price: €22.80
Choose your packaging preference
2383131
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.