Low

TL084ID - 

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TL084ID - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL084ID
Order Code:
9593462RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL084ID is a JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low input bias and offset currents and low offset-voltage temperature coefficient.
  • 1.4mA/ch Typical low power consumption
  • Wide common-mode and differential voltage ranges
  • 30pA Typical low input bias current
  • 5pA Typical low input offset current
  • Output short-circuit protection
  • 0.003% Typical low total harmonic distortion
  • JFET input stage high input impedance
  • Latch-up-free operation
  • 13V/µs Typical high slew rate
  • Common-mode input voltage range includes VCC+
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :9593462 Check stock

5,148 In stock

465 in stock for next day delivery (Liege stock)

4,683 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
€0.247 0.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
5 + €0.459
50 + €0.405
100 + €0.247
250 + €0.219
500 + €0.19
1000 + €0.162
5000 + €0.154
10000 + €0.146
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 9593462) x 0.247 = €37.05
Total Price: €37.05
150 (Re-reel 9593462RL) x 0.247 = €37.05
Total Price: €37.05
Choose your packaging preference
9593462
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.