Low

TL084CD - 

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TL084CD - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL084CD
Order Code:
1103184RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL084CD is a quad JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low input bias and offset currents.
  • Wide common-mode and differential voltage ranges
  • Output short-circuit protection
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 1.4mA/channel Typical low power consumption
  • 30pA Typical low input bias current
  • 5pA Typical low input offset current
  • 0.003% Typical low total harmonic distortion
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Logistics, Consumer Electronics

Product Information

:
4 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

OP AMP, 3MHZ, 13V/uS, SOIC-14

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ €0.553 10+ €0.462 100+ €0.298 500+ €0.268 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2500+ €0.18 5000+ €0.174 7500+ €0.165

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1103184 Check stock

1,369 In stock

635 in stock for next day delivery (Liege stock)

734 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

2,500 will be available for delivery on 20-Feb-2018

More stock available week commencing 30/04/18
€0.265 0.26
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
5 + €0.54
50 + €0.449
100 + €0.265
250 + €0.256
500 + €0.246
1000 + €0.177
5000 + €0.159
10000 + €0.158
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1103184) x 0.265 = €39.75
Total Price: €39.75
150 (Re-reel 1103184RL) x 0.265 = €39.75
Total Price: €39.75
Choose your packaging preference
1103184
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.