Low

TAS5508CPAGR - 

Audio Control, Digital Audio Interface, 3V to 3.6V, I2C, Serial, TQFP, 64 Pins, 0 °C

TAS5508CPAGR - Audio Control, Digital Audio Interface, 3V to 3.6V, I2C, Serial, TQFP, 64 Pins, 0 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TAS5508CPAGR
Order Code:
1863109RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TAS5508CPAGR is a 8-channel Digital Pulse-Width Modulator provides both advanced performance and a high level of system integration. It is designed to interface seamlessly with most audio digital signal processors. It automatically adjusts control configurations in response to clock and data rate changes and idle conditions. This enables the TAS5508C to provide an easy-to-use control interface with relaxed timing requirements. It can drive eight channels of H-bridge power stages. Texas Instruments H-bridge parts TAS5111, TAS5112, or TAS5182 with FETs are designed to work seamlessly with the TAS5508C. It supports both the single-ended or bridge-tied load configurations. It also provides a high-performance, differential output to drive an external, differential-input, analog headphone amplifier (such as the TPA112). It uses AD modulation operating at a 384kHz switching rate for 48, 96 and 192kHz data.
  • Automated operation with an easy-to-use control interface
  • Integrated AM interference-avoidance circuitry
  • Automatic master clock rate and data sample rate detection
  • Eight serial audio input channels
  • PWM Outputs support single-ended and bridge-tied loads
  • Programmable soft volume and mute update rates
  • Configurable loudness compensation
  • DC Blocking filters
  • 102dB Dynamic range

Applications

Audio

Product Information

:
Digital Audio Interface
:
3V to 3.6V
:
I2C, Serial
:
TQFP
:
64Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1863109 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.