SN75176BP - 

Differential Transceiver RS485/RS422, Improved SN75176AP, 4.75V-5.25V supply, DIP-8

SN75176BP - Differential Transceiver RS485/RS422, Improved SN75176AP, 4.75V-5.25V supply, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The SN75176BP differential bus transceiver is an integrated circuits designed for bidirectional data communication on multipoint bus transmission lines. They are designed for balanced transmission lines and meet ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A and ITU Recommendations V.11 and X.27. This device combines a 3 state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output (I/O) bus ports that are designed to offer minimum loading to the bus when the driver is disabled or VCC = 0. These ports feature wide positive and negative common-mode voltage ranges, making the device suitable for party line applications.
  • Bidirectional transceiver
  • Designed for multipoint transmission on long bus lines in noisy environments
  • 3 state driver and receiver outputs
  • Individual driver and receiver enables
  • Wide positive and negative input/output bus voltage ranges
  • Driver output capability: ±60mA max.
  • Thermal shutdown protection
  • Driver positive and negative current limiting
  • Receiver input impedance: 12kR min.
  • Receiver input sensitivity: ±200mV
  • Receiver input hysteresis: 50mV typ.


Communications & Networking, Consumer Electronics, Multimedia, Portable Devices

Product Information

Differential Transceiver
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Price For

Associated Products

Compare Selected

Related Searches

9,090 In stock

2,346 in stock for next day delivery (Liege stock)

6,744 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 30/07/18
€1.35 1.35
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.35
25 + €1.18
50 + €1.05
100 + €0.91
250 + €0.85
500 + €0.789
1000 + €0.623
2500 + €0.549
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.