Low

SN74LVTH273DW - 

Flip-Flop, with Clear, Non Inverted, Positive Edge, 74LVT273, D, 3.2 ns, 150 MHz, 64 mA, SOIC

SN74LVTH273DW - Flip-Flop, with Clear, Non Inverted, Positive Edge, 74LVT273, D, 3.2 ns, 150 MHz, 64 mA, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVTH273DW
Order Code:
1739895
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVTH273DW is an octal D-type Flip-flop with clear. It is designed specifically for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. Information at the data (D) inputs meeting the setup-time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D-input signal has no effect at the output. Active bus-hold circuitry holds unused or undriven inputs at a valid logic state. Use of pull-up or pull-down resistors with the bus-hold circuitry is not recommended. It is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down.
  • Support unregulated battery operation down to 2.7V
  • Buffered clock and direct-clear inputs
  • Individual data input to each flip-flop
  • Ioff Supports partial-power-down-mode operation
  • Bus hold on data inputs eliminates the need for external pullup/pull-down resistors
  • Latch-up performance exceeds 500mA per JESD 17
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Product Information

:
74LVT273
:
D
:
3.2ns
:
150MHz
:
64mA
:
SOIC
:
20Pins
:
Positive Edge
:
Non Inverted
:
2.7V
:
3.6V
:
74LVT
:
74273
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.