Low

SN74LVC2G14DBVT - 

Inverter, 74LVC2G14, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

SN74LVC2G14DBVT - Inverter, 74LVC2G14, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC2G14DBVT
Order Code:
1740048
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G14DBVT is a dual Schmitt-trigger Inverter. The device performs the Boolean function Y = A\. The device functions as two independent inverters, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • <0.8V at VCC = 3.3V (typical) VOLP (Output ground bounce)
  • >2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
  • Inputs from a Maximum of 5.5V down
  • Maximum tpd of 5.4ns at 3.3V
  • Ioff supports live insertion, partial power down mode and back drive protection
  • 10µA Maximum ICC low power consumption
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74LVC2G14
:
Inverter
:
32mA
:
1
:
1.65V
:
5.5V
:
SOT-23
:
6Pins
:
74LVC
:
742G14
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1740048RL Check stock

1,930 In stock

1,930 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

3,000 will be available for delivery on 19-Mar-2018

More stock available week commencing 19/03/18
€0.426 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
5 + €0.426
50 + €0.375
100 + €0.226
250 + €0.224
500 + €0.222
1000 + €0.149
5000 + €0.139
10000 + €0.134
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1740048) x 0.426 = €0.426
Total Price: €0.426
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.