Low

SN74LVC1G02DBVT - 

NOR Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

SN74LVC1G02DBVT - NOR Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G02DBVT
Order Code:
1740044RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC1G02DBVT is a single 2-input Positive-NOR Gate designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = (A + B)\ or Y = A\ • B\ in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Provides down translation to VCC
  • Maximum tpd of 3.6ns at 3.3V
  • 10µA Maximum ICC low power consumption
  • ±24mA Output drive at 3.3V
  • Ioff supports live insertion
  • Partial-power-down mode
  • Back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Audio, Consumer Electronics, Portable Devices, Embedded Design & Development, Computers & Computer Peripherals, Wireless

Product Information

:
74LVC1G02
:
NOR
:
32mA
:
2
:
1.65V
:
5.5V
:
SOT-23
:
5Pins
:
74LVC
:
741G02
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,111 in stock

Each (Supplied on Cut Tape)

5+ €0.472 50+ €0.417 100+ €0.254 250+ €0.225 more…

4,448 in stock

Each (Supplied on Cut Tape)

5+ €0.277 50+ €0.254 100+ €0.111 250+ €0.105 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ €0.247 50+ €0.23 100+ €0.0974 250+ €0.0906 more…

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1740044 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 25/06/18

Contact me when back in stock

Alternatives Available

1287579 - NOR Gate, 74LVC1G02, 2 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

2437117 - NOR Gate, 74LVC1G02, 2 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

1013808 - NOR Gate, NC7S02, 2 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

View all alternatives / recommendations
€0.322 0.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
1 + €0.573
50 + €0.50
100 + €0.322
250 + €0.293
500 + €0.264
1000 + €0.235
2500 + €0.233
5000 + €0.23
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1740044) x 0.322 = €48.30
Total Price: €48.30
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 1740044RL) x 0.322 = €48.30
Total Price: €48.30
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1740044
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.