Low

SN74LV4051ADR - 

Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 500 ohm, 20 µA, 2V to 5.5V, SOIC-16

SN74LV4051ADR - Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 500 ohm, 20 µA, 2V to 5.5V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV4051ADR
Order Code:
1740189
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LV4051ADR is a dual 4-channel CMOS Analog Multiplexer/Demultiplexer that can handle both analog and digital signals. Each channel permits signals with amplitudes up to 5.5V (peak) to be transmitted in either direction. Applications include signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
  • Support mixed-mode voltage operation on all ports
  • High ON-OFF output-voltage ratio
  • Low crosstalk between switches
  • Individual switch controls
  • Extremely low input current
  • Latch-Up performance exceeds 100mA
  • Green product and no Sb/Br

Applications

Signal Processing, Communications & Networking

Product Information

:
8:1
:
1Circuits
:
500ohm
:
2V to 5.5V
:
SOIC
:
16Pins
:
-40°C
:
85°C
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
944 In stock

40 in stock for next day delivery (Liege stock)

904 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
€0.364 0.36
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.364
50 + €0.324
100 + €0.195
250 + €0.175
500 + €0.155
1000 + €0.135
5000 + €0.132
10000 + €0.13