Low

SN74LS86AN - 

XOR Gate, 74LS86, 2 Input, 8 mA, 4.75 V to 5.25 V, DIP-14

SN74LS86AN - XOR Gate, 74LS86, 2 Input, 8 mA, 4.75 V to 5.25 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS86AN
Order Code:
1740036
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS86AN is a quad 2-input exclusive-OR Gate with LS technology and four independent 2-input Exclusive-OR gates. They perform the Boolean functions in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input will be reproduced in true form at the output. If one of the inputs is high, the signal on the other input will be reproduced inverted at the output. The SN74LS86A is characterized for catalogue operation.
  • TTL input and output

Applications

Industrial, Communications & Networking

Product Information

:
74LS86
:
XOR
:
8mA
:
2
:
4.75V
:
5.25V
:
DIP
:
14Pins
:
74LS
:
7486
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4,251 In stock

1,413 in stock for next day delivery (Liege stock)

2,838 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

2,550 will be available for delivery on 14-Jul-2018

More stock available week commencing 16/07/18
€0.49 0.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.49
50 + €0.428
100 + €0.275
250 + €0.273
500 + €0.271
1000 + €0.20
2500 + €0.19
5000 + €0.179