Low

SN74LS365AN - 

Buffer / Line Driver, 74LS365, 4.75 V to 5.25 V, DIP-16

SN74LS365AN - Buffer / Line Driver, 74LS365, 4.75 V to 5.25 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS365AN
Order Code:
1740147
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS365AN is a Hex Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus oriented receivers and transmitters. The designer has choice of selected combinations of inverting and non-inverting outputs, symmetrical G\ (active-low control) inputs. This device features high fan-out, improved fan-in and can be used to drive terminated lines down to 133R. It is characterized for operation from 0 to 70°C.
  • Dependable Texas Instruments quality and reliability
  • 3-state Outputs drive bus lines or buffer memory address registers

Applications

Industrial, Automation & Process Control, Signal Processing, Clock & Timing

Product Information

:
74LS365
:
Buffer / Line Driver, Non Inverting
:
DIP
:
16Pins
:
4.75V
:
5.25V
:
74LS
:
74365
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.