Low

SN74LS251N - 

Data Selector / Multiplexer, 3-State Outputs, LS Family, 1 Channels, 8:1, 4.75 V to 5.25 V, DIP-16

SN74LS251N - Data Selector / Multiplexer, 3-State Outputs, LS Family, 1 Channels, 8:1, 4.75 V to 5.25 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS251N
Order Code:
1740188
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS251N is a 8-to-1 Data Selector/Multiplexer with 3-state outputs. It contains full on-chip binary decoding to select one-of-eight data sources and feature a strobe-controlled three-state output. The strobe must be at a low logic level to enable these devices. The three-state outputs permit a number of outputs to be connected to a common bus. When the strobe input is high, both outputs are in a high-impedance state in which both the upper and lower transistors of each totem-pole output are off and the output neither drives nor loads the bus significantly. When the strobe is low, the outputs are activated and operate as standard TTL totem-pole outputs. To minimize the possibility that two outputs will attempt to take a common bus to opposite logic levels, the output control circuitry is designed so that the average OD time is shorter than the average output enable time.
  • Three state outputs interface directly with system bus
  • Perform parallel-to-serial conversion
  • Permit multiplexing from N-lines to one line
  • Complementary outputs provide true and inverted data
  • Fully compatible with most TTL circuits

Applications

Industrial, Communications & Networking

Product Information

:
74LS251
:
Data Selector / Multiplexer
:
1Channels
:
8:1
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
74LS
:
74251
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

860 In stock

796 in stock for next day delivery (Liege stock)

64 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
€0.732 0.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.732
50 + €0.64
100 + €0.491
250 + €0.46
500 + €0.428
1000 + €0.339
2500 + €0.304
5000 + €0.297
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.