Low

SN74LS02N - 

NOR Gate, 74LS02, 2 Input, 8 mA, 4.75 V to 5.25 V, DIP-14

SN74LS02N - NOR Gate, 74LS02, 2 Input, 8 mA, 4.75 V to 5.25 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS02N
Order Code:
1740022
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LS02N is a quad 2-input Positive-NOR Gate characterized for operation over the full military temperature range of -55 to 125°C.
  • Quality and reliability
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

:
74LS02
:
NOR
:
8mA
:
2
:
4.75V
:
5.25V
:
DIP
:
14Pins
:
74LS
:
7402
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,600 In stock

229 in stock for next day delivery (Liege stock)

1,371 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

1,475 will be available for delivery on 02-Mar-2018

1,475 will be available for delivery on 21-Mar-2018

More stock available week commencing 09/04/18
€0.529 0.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.529
50 + €0.461
100 + €0.295
250 + €0.292
500 + €0.289
1000 + €0.215
2500 + €0.204
5000 + €0.193