Low

SN74HCT157N - 

Data Selector / Multiplexer, HCT Family, 4 Channels, 2:1, 4.5 V to 5.5 V, DIP-16

SN74HCT157N - Data Selector / Multiplexer, HCT Family, 4 Channels, 2:1, 4.5 V to 5.5 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT157N
Order Code:
1740185

Product Overview

The SN74HCT157N is a 2-to-1 quadruple Data Selector/Multiplexer contain inverters and drivers to supply full data selection to the four output gates. A separate strobe (G\) input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs.
  • High-current outputs drive up to 15 LSTTL loads
  • Typical tpd = 15ns
  • 80µA Maximum low power consumption
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • Inputs are TTL-voltage compatible
  • Buffered inputs and outputs

Applications

Industrial

Product Information

:
74HCT157
:
Data Selector / Multiplexer
:
4Channels
:
2:1
:
4.5V
:
5.5V
:
DIP
:
16Pins
:
74HCT
:
74157
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3,595 In stock

1,560 in stock for next day delivery (Liege stock)

2,035 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
€0.584 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
5 + €0.584
50 + €0.479
100 + €0.304
250 + €0.274
500 + €0.243
1000 + €0.186
5000 + €0.161
10000 + €0.155