Low

SN74HC7001N - 

AND Gate, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

SN74HC7001N - AND Gate, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14
SN74HC7001N - AND Gate, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC7001N
Order Code:
1740017
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC7001N is a quadruple positive-AND Gate with Schmitt-trigger inputs. The device performs the Boolean function Y = A • B or Y = (A\ + B\)\ in positive logic. Because of the Schmitt action, the inputs have different input threshold levels for positive- and negative-going signals. The circuits are temperature compensated and can be triggered from the slowest of input ramps and still give clean jitter-free output signals.
  • 20µA Maximum ICC low power consumption
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Allow design of either RC or crystal oscillator circuits
  • Outputs can drive up to 10 LSTTL loads
  • 14ns Propagation delay (tPD)
  • Temperature-compensated threshold levels

Applications

Industrial

Product Information

:
-
:
AND
:
5.2mA
:
2
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
-
:
-40°C
:
85°C
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
21 In stock

21 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times

399 will be available for delivery on 21-Jan-2018

More stock available week commencing 12/03/18
€1.89 1.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.89
25 + €1.47
50 + €1.42
100 + €1.23
250 + €1.13
500 + €1.02
1000 + €0.817
2500 + €0.676