Low

SN74HC594DR - 

Shift Register, HC Family, 74HC594, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

SN74HC594DR - Shift Register, HC Family, 74HC594, Serial to Parallel, 1 Element, 8 bit, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC594DR
Order Code:
1740117
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC594DR is a 8-bit Shift Register with output register that feeds an 8-bit D-type storage register. Separate clocks and direct overriding clear inputs are provided on both the shift and storage registers. A serial output is provided for cascading purposes. The shift register clocks are positive edge triggered and shift register always is one count pulse ahead of the storage register. The parallel outputs have high-current capability.
  • Wide operating voltage range
  • High-current 3-state non-inverting outputs drive bus lines directly or up to 15 LSTTL loads
  • Low power consumption
  • 15ns Typical TPD
  • ±6mA Output drive at 5V
  • Independent direct overriding clears on shift registers
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74HC594
:
Serial to Parallel
:
1 Element
:
8bit
:
SOIC
:
16Pins
:
2V
:
6V
:
CMOS
:
74HC
:
74594
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 2500/reel:2437011 Check stock

3,995 In stock

245 in stock for next day delivery (Liege stock)

3,750 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
€0.499 0.50
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.499
50 + €0.435
100 + €0.281
250 + €0.262
500 + €0.243
1000 + €0.224
2500 + €0.20
5000 + €0.183
Also available on  Reel  in 2500/reel: 2437011
 
Check stock location (important)
 
Check stock and lead times

2,500 will be available for delivery on 26-Mar-2018

More stock available week commencing 23/04/18
Quantity List Price
2500 + €0.20
5000 + €0.19
7500 + €0.182
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1740117) x 0.499 = €2.495
Total Price: €2.495
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.