Low

SN74HC266D - 

XNOR Gate, 74HC266, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

SN74HC266D - XNOR Gate, 74HC266, 2 Input, 5.2 mA, 2 V to 6 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC266D
Order Code:
1740012
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC266D is a quadruple 2-input Exclusive-NOR Gate with open-drain outputs. This device performs the Boolean function Y = (A ⊕ B)\ or Y = AB\ + AB in positive logic.
  • 20µA Maximum ICC low power consumption
  • ±4mA Output drive at 5V
  • 10ns Propagation delay (tPD)
  • 1µA Maximum low input current
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74HC266
:
XNOR
:
5.2mA
:
2
:
2V
:
6V
:
SOIC
:
14Pins
:
74HC
:
74266
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,633 In stock

299 in stock for next day delivery (Liege stock)

1,334 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
€0.52 0.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.52
50 + €0.454
100 + €0.277
250 + €0.275
500 + €0.272
1000 + €0.21
2500 + €0.184
5000 + €0.171
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.