Low

SN74HC253N - 

Data Selector / Multiplexer, 3-State Outputs, HC Family, 2 Channels, 4:1, 2 V to 6 V, DIP-16

SN74HC253N - Data Selector / Multiplexer, 3-State Outputs, HC Family, 2 Channels, 4:1, 2 V to 6 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC253N
Order Code:
1740184

Product Overview

The SN74HC253N is a 4-line to 1-line dual Data Selector/Multiplexer with 3-state outputs. It contains inverters and drivers to supply full binary decoding data selection to the AND-OR gates. Separate output-control inputs are provided for each of the two 4-line sections. The 3-state outputs can interface with and drive data lines of bus-organized systems. With all but one of the common outputs disabled (in the high-impedance state), the low impedance of the single enabled output drives the bus line to a high or low logic level. Each output has its own OE\ input. The outputs are disabled when their respective OE\ is high.
  • High-current inverting outputs drive up To 15 LSTTL loads
  • Typical tpd = 9ns
  • Permit multiplexing from n lines to one line
  • Perform parallel-to-serial conversion
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • 80µA Maximum low power consumption
  • 3-state Version of HC153

Applications

Industrial, Communications & Networking

Product Information

:
74HC253
:
Data Selector / Multiplexer
:
2Channels
:
4:1
:
2V
:
6V
:
DIP
:
16Pins
:
74HC
:
74253
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

848 In stock

3 in stock for next day delivery (Liege stock)

845 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
€0.616 0.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.616
50 + €0.502
100 + €0.274
250 + €0.267
500 + €0.241
1000 + €0.186
2500 + €0.171
5000 + €0.156
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.