Low

SN74HC21N - 

AND Gate, 74HC21, 4 Input, 5.2 mA, 2 V to 6 V, DIP-14

SN74HC21N - AND Gate, 74HC21, 4 Input, 5.2 mA, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC21N
Order Code:
1740011
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC21N is a dual 4-input Positive-AND Gate. This device perform the Boolean function Y = A • B • C • D or Y = (A\ + B\ + C\ + D\)\ in positive logic. The device operates at voltage range of 2 to 6V and outputs can drive up to 10 LSTTL loads.
  • 20µA Maximum ICC low power consumption
  • 11ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Industrial

Product Information

:
74HC21
:
AND
:
5.2mA
:
4
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
7421
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

1,692 In stock

185 in stock for next day delivery (Liege stock)

1,507 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/04/18
€0.541 0.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
5 + €0.541
50 + €0.408
100 + €0.214
250 + €0.184
500 + €0.18
1000 + €0.129
5000 + €0.121
10000 + €0.101
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.