Low

SN74HC20N - 

NAND Gate, 74HC20, 4 Input, 5.2 mA, 2 V to 6 V, DIP-14

SN74HC20N - NAND Gate, 74HC20, 4 Input, 5.2 mA, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC20N
Order Code:
1740010
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC20N is a dual 4-input positive-NAND Gate contains two independent circuits. This device performs the Boolean function Y = (A • B • C • D)\ or Y = A\ + B\ + C\ + D\ in positive logic.
  • 20µA Maximum ICC low power consumption
  • 11ns Propagation delay (tPD)
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Outputs can drive up to 10 LSTTL loads

Applications

Industrial

Product Information

:
74HC20
:
NAND
:
5.2mA
:
4
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
7420
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3,253 In stock

2,411 in stock for next day delivery (Liege stock)

842 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18
€0.444 0.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
5 + €0.444
50 + €0.388
100 + €0.201
250 + €0.199
500 + €0.197
1000 + €0.124
5000 + €0.112
10000 + €0.10