Low

SN74HC151D - 

Data Selector / Multiplexer, HC Family, 1 Channels, 8:1, 2 V to 6 V, SOIC-16

SN74HC151D - Data Selector / Multiplexer, HC Family, 1 Channels, 8:1, 2 V to 6 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC151D
Order Code:
1740181
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC151D is a 8-to-1 Data Selector/Multiplexer provides full binary decoding to select one of eight data sources. The strobe (G\) input must be at a low logic level to enable the inputs. A high level at the strobe terminal forces the W output high and the Y output low.
  • Boolean function generators
  • Parallel-to-serial converters
  • Data source selectors
  • Outputs can drive up to 10 LSTTL loads
  • 80µA Maximum low power consumption
  • Typical tpd = 13ns
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Consumer Electronics, Portable Devices

Product Information

:
74HC151
:
Multiplexer
:
1Channels
:
8:1
:
2V
:
6V
:
SOIC
:
16Pins
:
74HC
:
74151
:
-40°C
:
85°C
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
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2500+ €0.119

2,101 in stock

Each

5+ €0.324 50+ €0.295 100+ €0.175 250+ €0.17 500+ €0.155 1000+ €0.115 5000+ €0.109 10000+ €0.103 More Less

1,501 in stock

Each (Supplied on Cut Tape)

5+ €0.265 50+ €0.244 100+ €0.132 250+ €0.126 500+ €0.104 1000+ €0.0818 5000+ €0.0796 10000+ €0.0774 More Less

Associated Products

Compare Selected

Related Searches

2,215 In stock

1,916 in stock for next day delivery (Liege stock)

299 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

2,520 will be available for delivery on 09-Jun-2018

More stock available week commencing 16/07/18
€0.395 0.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.395
50 + €0.345
100 + €0.21
250 + €0.194
500 + €0.178
1000 + €0.162
2500 + €0.157
5000 + €0.151