Low

SN74F38N - 

NAND Buffer / Driver, 74F38, 2 Input, 64 mA, 4.5 V to 5.5 V, DIP-14

SN74F38N - NAND Buffer / Driver, 74F38, 2 Input, 64 mA, 4.5 V to 5.5 V, DIP-14
SN74F38N - NAND Buffer / Driver, 74F38, 2 Input, 64 mA, 4.5 V to 5.5 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74F38N
Order Code:
1740007
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74F38N is a quad 2-input positive-NAND buffers with open collector outputs contains four independent circuits. This device performs the Boolean functions Y = (A • B)\ or Y = A\ + B\ in positive logic. The open-collector outputs require pull-up resistors to perform correctly. This device may be connected to other open-collector outputs to implement active-low wired-OR or active-high wired-AND functions. Open-collector devices are often used to generate higher VOH levels.

Applications

Industrial

Product Information

:
74F38
:
NAND Buffer / Driver
:
64mA
:
2
:
4.5V
:
5.5V
:
DIP
:
14Pins
:
74F
:
7438
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

736 In stock

125 in stock for next day delivery (Liege stock)

611 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
€0.509 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
5 + €0.509
50 + €0.413
100 + €0.225
250 + €0.224
500 + €0.218
1000 + €0.148
5000 + €0.144
10000 + €0.129
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.