Low

TEXAS INSTRUMENTS  SN74F374DW  Flip-Flop, 74F374, D, 10 ns, 100 MHz, 24 mA, SOIC

TEXAS INSTRUMENTS SN74F374DW
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74F374
Flip-Flop Type:
D
Propagation Delay:
10ns
Frequency:
100MHz
Output Current:
24mA
Logic Case Style:
SOIC
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74F
Logic IC Base Number:
74374
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000789