Low

TEXAS INSTRUMENTS  SN74CBT3125CD  LOGIC, SWITCH BUS FET QUAD, 14SOIC

TEXAS INSTRUMENTS SN74CBT3125CD
Manufacturer Part No:
SN74CBT3125CD
Order Code:
1750298
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
4Channels
Output Current:
64mA
Logic Type:
FET Bus Switch
Input Level:
2V
No. of Pins:
14Pins
Logic Case Style:
SOIC
Supply Voltage Min:
4V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000638

Similar Products