Low

SN74AVC4T245PWT - 

Bus Transceiver, AVC Family, 4 Input, 12 mA, 3.1 ns, 380 Mbps, 1.2 V to 3.6 V, TSSOP-16

SN74AVC4T245PWT - Bus Transceiver, AVC Family, 4 Input, 12 mA, 3.1 ns, 380 Mbps, 1.2 V to 3.6 V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC4T245PWT
Order Code:
1053494
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AVC4T245PWT is a 4-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. It uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. It is optimized to operate with VCCA/VCCB set at 1.4 to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control input and the OE\ input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated.
  • Fully configurable dual-rail design
  • Ioff Supports partial power-down-mode operation
  • Maximum data rates
  • Latch-up performance exceeds 100mA per JESD, 78 class II
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Consumer Electronics, Portable Devices

Product Information

:
4
:
12mA
:
3.1ns
:
16Pins
:
TSSOP
:
1.2V
:
3.6V
:
-40°C
:
85°C
:
Bus Transceiver
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1053494RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2412297 - IC, NON INVERTING TRANSCEIVER, TSSOP-16,

2436913 - Transceiver, 74AVC4T245, 1.2 V to 3.6 V, TSSOP-16

1053499 - Bus Transceiver, AVC Family, 4 Input, 12 mA, 3.1 ns, 380 Mbps, 1.2 V to 3.6 V, TSSOP-16

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1053494) x 0.951 = €0.951
Total Price: €0.951
Choose your packaging preference
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.