Low

SN74AVC4T245PW - 

Bus Transceiver, AVC Family, 4 Input, 12 mA, 3.1 ns, 380 Mbps, 1.2 V to 3.6 V, TSSOP-16

SN74AVC4T245PW - Bus Transceiver, AVC Family, 4 Input, 12 mA, 3.1 ns, 380 Mbps, 1.2 V to 3.6 V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC4T245PW
Order Code:
1053499
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AVC4T245PW is a 4-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. The SN74AVC4T245 device is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A-bus to the B-bus when the B-port outputs are activated and from the B-bus to the A-bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic high or low level applied to prevent excess ICC and ICCZ.
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Overvoltage-tolerant inputs and outputs allow mixed-voltage-mode data communications
  • Fully configurable dual-rail design
  • IOFF supports partial-power-down mode operation
  • I/Os are 4.6V tolerant
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

:
4
:
12mA
:
3.1ns
:
16Pins
:
TSSOP
:
1.2V
:
3.6V
:
-40°C
:
85°C
:
Bus Transceiver
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
15,581 In stock

2,519 in stock for next day delivery (Liege stock)

13,062 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
€0.851 0.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.851
25 + €0.743
50 + €0.726
100 + €0.569
250 + €0.559
500 + €0.48
1000 + €0.445
2500 + €0.409