Low

SN74AVC2T45DCUT - 

Transceiver, 74AVC2T245, 1.2 V to 3.6 V, VSSOP-8

SN74AVC2T45DCUT - Transceiver, 74AVC2T245, 1.2 V to 3.6 V, VSSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC2T45DCUT
Order Code:
1053505
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AVC2T45DCUT is a dual-bit dual supply Bus Transceiver with configurable voltage translation and 3-state outputs. This 2-bit non-inverting bus transceiver uses two separate configurable power-supply rails. The A ports are designed to track VCCA and accepts any supply voltage from 1.2 to 3.6V. The B ports are designed to track VCCB and accept any supply voltage from 1.2 to 3.6V. This allows for universal low-voltage bidirectional translation and level-shifting between any of the 1.2/1.5/1.8/2.5/3.3V voltage nodes. The logic levels of the direction-control input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess leakage current on the internal CMOS structure.
  • Designed for asynchronous communication between two data buses
  • VCC Isolation
  • Partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Portable Devices

Product Information

:
74AVC2T245
:
Transceiver, Non Inverting
:
VSSOP
:
8Pins
:
1.2V
:
3.6V
:
74AVC
:
742T245
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1053505RL Check stock
Reel in 3000/reel:2436908 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,125 will be available for delivery on 12-Jul-2018

1,500 will be available for delivery on 19-Jul-2018

More stock available week commencing 24/09/18

Contact me when back in stock

€0.614 0.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.614
25 + €0.56
50 + €0.537
100 + €0.509
250 + €0.481
500 + €0.454
1000 + €0.425
2500 + €0.398
Also available on  Reel  in 3000/reel: 2436908
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 20/08/18
Quantity List Price
3000 + €0.21
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1053505) x 0.614 = €0.614
Total Price: €0.614
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.