Low

SN74AVC1T45DCKT - 

Transceiver, Non Inverting, 2.8 ns, 1.2 V to 3.6 V, SC-70-6

SN74AVC1T45DCKT - Transceiver, Non Inverting, 2.8 ns, 1.2 V to 3.6 V, SC-70-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC1T45DCKT
Order Code:
1053514
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AVC1T45DCKT is a single-bit dual-supply non-inverting Bus Transceiver with configurable voltage-level shifting and three-state outputs. The SN74AVC1T45 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A-bus to the B-bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic high or low level applied to prevent excess ICC and ICCZ. The SN74AVC1T45 is designed so that the DIR input is powered by VCCA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Fully configurable dual-rail design
  • DIR input circuit referenced to VCCA
  • IOFF supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1
:
12mA
:
2.8ns
:
6Pins
:
SC-70
:
1.2V
:
3.6V
:
-40°C
:
85°C
:
Transceiver Non Inverting
:
Cut Tape
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
Packaging type Cut Tape
  Additional packaging options available
Reel in 3000/reel:2436904 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,605 will be available for delivery on 28-May-2018

More stock available week commencing 18/06/18

Contact me when back in stock

€0.46 0.46
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.46
50 + €0.401
100 + €0.247
250 + €0.227
500 + €0.208
1000 + €0.188
2500 + €0.171
5000 + €0.168
Also available on  Reel  in 3000/reel: 2436904

3,000  In stock

 
Check stock location (important)

3,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
Quantity List Price
3000 + €0.149
6000 + €0.146
9000 + €0.143
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1053514) x 0.46 = €0.46
Total Price: €0.46
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.