Low

SN74AVC1T45DBVT - 

Transceiver, Non Inverting, 2.8 ns, 1.2 V to 3.6 V, SOT-23-6

SN74AVC1T45DBVT - Transceiver, Non Inverting, 2.8 ns, 1.2 V to 3.6 V, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC1T45DBVT
Order Code:
1053519
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AVC1T45DBVT is a single-bit dual-supply non-inverting Bus Transceiver with configurable voltage-level shifting and three-state outputs. The SN74AVC1T45 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A-bus to the B-bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic high or low level applied to prevent excess ICC and ICCZ. The SN74AVC1T45 is designed so that the DIR input is powered by VCCA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Fully configurable dual-rail design
  • DIR input circuit referenced to VCCA
  • IOFF supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1
:
12mA
:
2.8ns
:
6Pins
:
SOT-23
:
1.2V
:
3.6V
:
-40°C
:
85°C
:
Transceiver Non Inverting
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

No. of Inputs:1

2,764 in stock

Each (Supplied on Cut Tape)

1+ €0.525 25+ €0.44 50+ €0.355 100+ €0.269 more…

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1053519RL Check stock
Reel in 3000/reel:2436903 Check stock

1,666 In stock

598 in stock for next day delivery (Liege stock)

1,068 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

2,000 will be available for delivery on 02-Apr-2018

More stock available week commencing 16/04/18
€0.46 0.46
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.46
50 + €0.401
100 + €0.247
250 + €0.227
500 + €0.208
1000 + €0.188
2500 + €0.171
5000 + €0.168
Also available on  Reel  in 3000/reel: 2436903
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 16/04/18
Quantity List Price
3000 + €0.175
6000 + €0.171
9000 + €0.168
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1053519) x 0.46 = €0.46
Total Price: €0.46
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.