SN74AVC16T245DGVR - 

Bus Transceiver, AVC Family, 16 Input, 16bit, 12 mA, 2.7 ns, 1.2 V to 3.6 V, TVSOP-48

SN74AVC16T245DGVR - Bus Transceiver, AVC Family, 16 Input, 16bit, 12 mA, 2.7 ns, 1.2 V to 3.6 V, TVSOP-48
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
The SN74AVC16T245DGVR is a 16-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. It uses two separate configurable power-supply rails. It is optimized to operate with VCCA/VCCB set at 1.4 to 3.6V. The device is operational with VCCA/VCCB as low as 1.2V. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. It is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The OE input can be used to disable the outputs so the buses effectively are isolated. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Overvoltage-tolerant inputs and outputs allow mixed-voltage-mode data communications
  • Fully configurable dual-rail design
  • Ioff Supports partial-power-down mode operation
  • I/Os are 4.6V tolerant
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br


Power Management, Portable Devices, Industrial, Communications & Networking, Consumer Electronics

Product Information

Bus Transceiver
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,904 In stock

1,770 in stock for next day delivery (Liege stock)

134 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 11/06/18
€1.87 1.87
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.87
25 + €1.33
50 + €1.25
100 + €1.18
250 + €1.11
500 + €1.05
1000 + €0.767
2500 + €0.747