Low

SN74ALS373AN - 

Latch, ALS Family, 74ALS373, D Type Transparent, Tri State, 12 ns, 24 mA, DIP

SN74ALS373AN - Latch, ALS Family, 74ALS373, D Type Transparent, Tri State, 12 ns, 24 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ALS373AN
Order Code:
1740074
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74ALS373AN is an octal Transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect internal operations of the latches. Old data can be retained or new data can be entered while the outputs are off.
  • Full parallel access for loading
  • Buffered control inputs
  • PNP Inputs reduce DC loading on data lines

Applications

Communications & Networking

Product Information

:
74ALS373
:
D Type Transparent
:
Tri State
:
12ns
:
24mA
:
DIP
:
20Pins
:
4.5V
:
5.5V
:
8bit
:
74ALS
:
74373
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

8 In stock

5 in stock for next day delivery (Liege stock)

3 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
€1.07 1.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.07
25 + €0.866
50 + €0.80
100 + €0.614
250 + €0.578
500 + €0.542
1000 + €0.428
2500 + €0.385
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.