Low

TEXAS INSTRUMENTS  SN74AHCT86D  LOGIC, GATE EXCL-OR QUAD 2IN, 14SOIC

TEXAS INSTRUMENTS SN74AHCT86D
Manufacturer Part No:
SN74AHCT86D
Order Code:
1739987
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AHCT86
Logic Type:
XOR
Output Current:
8mA
No. of Inputs:
2
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74AHCT
Logic IC Base Number:
7486
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000638