Low

SN74AHCT1G32DBVT - 

OR Gate, 74AHCT1G32, 2 Input, 8 mA, 4.5 V to 5.5 V, SOT-23-5

SN74AHCT1G32DBVT - OR Gate, 74AHCT1G32, 2 Input, 8 mA, 4.5 V to 5.5 V, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHCT1G32DBVT
Order Code:
1739986
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AHCT1G32DBVT is a single 2-input Positive-OR Gate. The device performs the Boolean function Y = A + B or Y = (A\ • B\)\ in positive logic. The device operates at a voltage range of 4.5 to 5.5V and inputs are TTL-voltage compatible.
  • Maximum tpd of 8ns at 5V
  • 10-µA Max ICC Low power consumption
  • ±8mA Output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Automation & Process Control, Communications & Networking, Automotive, Motor Drive & Control, Imaging, Video & Vision, Audio, Consumer Electronics

Product Information

:
74AHCT1G32
:
OR
:
8mA
:
2
:
4.5V
:
5.5V
:
SOT-23
:
5Pins
:
74AHCT
:
741G32
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1250+ €0.401

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

3000+ €0.0796 15000+ €0.0727 30000+ €0.0669

Associated Products

Related Searches

4 In stock

4 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
€0.842 0.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.842
50 + €0.677
100 + €0.424
250 + €0.391
500 + €0.357
1000 + €0.355
2500 + €0.352
5000 + €0.345
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.