Low

SN74AHC132D - 

NAND Gate, Schmitt Trigger, 74AHC132, 2 Input, 8 mA, 2 V to 5.5 V, SOIC-14

SN74AHC132D - NAND Gate, Schmitt Trigger, 74AHC132, 2 Input, 8 mA, 2 V to 5.5 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC132D
Order Code:
1739973
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AHC132D is a quadruple positive-NAND Gate with Schmitt-trigger inputs. This device performs the Boolean function Y = (A x B)\ or Y = A\ + B\ in positive logic.
  • Temperature-compensated threshold levels
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74AHC132
:
NAND Schmitt Trigger
:
8mA
:
2
:
2V
:
5.5V
:
SOIC
:
14Pins
:
74AHC
:
74132
:
-40°C
:
85°C
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
880 in stock

Each

5+ €0.362 50+ €0.324 100+ €0.221 250+ €0.204 500+ €0.187 1000+ €0.145 5000+ €0.138 10000+ €0.13 More Less

Related Searches

2,375 In stock

1,870 in stock for next day delivery (Liege stock)

505 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
€0.311 0.31
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.311
50 + €0.283
100 + €0.169
250 + €0.167
500 + €0.138
1000 + €0.11
5000 + €0.109
10000 + €0.108