Low

TEXAS INSTRUMENTS  SN74ACT245N..  8 BIT BUS TRANSCEIVER, DIP-20

TEXAS INSTRUMENTS SN74ACT245N..
Manufacturer Part No:
SN74ACT245N..
Order Code:
1387871
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
8Channels
Output Current:
24mA
Logic Type:
Bus Transceiver
Input Level:
2V
No. of Pins:
20Pins
Logic Case Style:
DIP
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.015876

Associated Products

Similar Products