Low

SN74AC374N - 

Flip-Flop, Tri State Non Inverted, Positive Edge, 74AC374, D, 8 ns, 155 MHz, 24 mA, DIP

SN74AC374N - Flip-Flop, Tri State Non Inverted, Positive Edge, 74AC374, D, 8 ns, 155 MHz, 24 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AC374N
Order Code:
1739862
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AC374N is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. The devices are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q outputs are set to the logic levels set up at the data (D) inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines in bus-organized systems without need for interface or pull-up components. OE\ does not affect internal operations of the flip-flop.
  • 9.5ns at 5V Maximum tpd
  • 3-state Non-inverting outputs drive bus lines directly
  • Full parallel access for loading

Applications

Communications & Networking

Product Information

:
74AC374
:
D
:
8ns
:
155MHz
:
24mA
:
DIP
:
20Pins
:
Positive Edge
:
Tri State Non Inverted
:
2V
:
6V
:
74AC
:
74374
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 25/06/18

Contact me when back in stock

Alternatives Available

1202015 - Flip-Flop, with Set and Reset,Complementary Output, Positive Edge, 74ACT74, D, 9.5 ns, 85 MHz

1749921 - Flip-Flop, with Clear and Preset, Complementary Output, Differential, Positive Edge, 74ACT74, D

€0.627 0.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.627
50 + €0.547
100 + €0.421
250 + €0.394
500 + €0.367
1000 + €0.29
2500 + €0.279
5000 + €0.267
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.