Low

SN74AC08N - 

AND Gate, 74AC08, 2 Input, 24 mA, 2 V to 6 V, DIP-14

SN74AC08N - AND Gate, 74AC08, 2 Input, 24 mA, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AC08N
Order Code:
1739964
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AC08N is a 2-input quadruple Positive-AND Gate. This device performs the Boolean function Y=A.B or Y=A\ + B\ in positive logic.
  • Maximum tpd of 7.5ns at 5V
  • ±20mA Input and output clamp current
  • ±50mA Continuous output current

Applications

Industrial

Product Information

:
74AC08
:
AND
:
24mA
:
2
:
2V
:
6V
:
DIP
:
14Pins
:
74AC
:
7408
:
-40°C
:
85°C
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
183 in stock

Each

1+ €0.515 50+ €0.449 100+ €0.29 250+ €0.289 500+ €0.287 1000+ €0.21 2500+ €0.20 5000+ €0.189 More Less

Associated Products

Compare Selected

Related Searches

398 In stock

103 in stock for next day delivery (Liege stock)

295 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
€0.381 0.38
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.381
50 + €0.34
100 + €0.205
250 + €0.204
500 + €0.202
1000 + €0.135
5000 + €0.128
10000 + €0.12