Low

SN74AC04N - 

Inverter, 74AC04, 6 Input, 24 mA, 2 V to 6 V, DIP-14

SN74AC04N - Inverter, 74AC04, 6 Input, 24 mA, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AC04N
Order Code:
1739963
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AC04N is a Hex Inverter contains six independent inverters. The device perform the Boolean function Y = A\. The device operates at a voltage range of 2 to 6V and features inputs accept voltages to 6V.
  • Maximum tpd of 7ns at 5V

Applications

Industrial

Product Information

:
74AC04
:
Inverter
:
24mA
:
6
:
2V
:
6V
:
DIP
:
14Pins
:
74AC
:
7404
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

2,174 In stock

1,919 in stock for next day delivery (Liege stock)

255 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
€0.422 0.42
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.422
50 + €0.372
100 + €0.226
250 + €0.225
500 + €0.223
1000 + €0.15
5000 + €0.142
10000 + €0.134
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.