Low

TEXAS INSTRUMENTS  RS485-HF-DPLX-EVM.  EVALUATION MODULE, SN65HVDxX TRANSCEIVER

TEXAS INSTRUMENTS RS485-HF-DPLX-EVM.
Technical Data Sheet (958.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
SN65HVDxX
Kit Application Type:
Interface
Application Sub Type:
RS485 Transceivers
Kit Contents:
Evaluation Module SN65HVDxX
Product Range:
-
Features:
Large Receiver Hysteresis for Noise Rejection, Combines a Differential Driver and Receiver
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.185066

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.