Low

PCF8575PWR - 

I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.5 V, 5.5 V, TSSOP

PCF8575PWR - I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.5 V, 5.5 V, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCF8575PWR
Order Code:
1053546
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PCF8575PWR is a remote 16-bit I²C and SMBus I/O Expander with interrupt output designed for VCC operation. The PCF8575 device provides general-purpose remote I/O expansion for most microcontroller families by way of the I²C interface (serial clock (SCL), serial data (SDA)). The device features a 16-bit quasi-bidirectional input/output (I/O) port (P07-P00, P17-P10), including latched outputs with high-current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data-direction control signal. At power on, the I/Os are high. In this mode, only a current source to VCC is active.
  • 10µA Maximum low standby-current consumption
  • I²C to parallel port expander
  • Open-drain interrupt output
  • Compatible with most microcontrollers
  • Latched outputs with high-current drive capability for directly driving LEDs
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
16bit
:
400kHz
:
I2C, SMBus
:
2.5V
:
5.5V
:
TSSOP
:
24Pins
:
16I/O's
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1053546RL Check stock

781 In stock

781 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
€1.95 1.95
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.95
25 + €1.72
50 + €1.55
100 + €1.38
250 + €1.30
500 + €1.21
1000 + €0.912
2500 + €0.892
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1053546) x 1.95 = €1.95
Total Price: €1.95
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.