PCF8575CPW - 

I/O Expander, 16bit, 400 kHz, I2C, Parallel, SMBus, 4.5 V, 5.5 V, TSSOP

PCF8575CPW - I/O Expander, 16bit, 400 kHz, I2C, Parallel, SMBus, 4.5 V, 5.5 V, TSSOP
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
The PCF8575CPW is a 16-bit I/O Expander for the two-line bidirectional bus (I²C) is designed for 4.5 to 5.5V VCC operation. The PCF8575C provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface serial clock (SCL) and serial data (SDA). The device features a 16-bit quasi-bidirectional input/output (I/O) port (P07-P00, P17-P10), including latched outputs with high-current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data-direction control signal. At power on, the I/Os are in 3-state mode. The strong pull-up to VCC allows fast-rising edges into heavily loaded outputs. This device turns on when an output is written high and is switched off by the negative edge of SCL. The I/Os should be high before being used as inputs. After power on, as all the I/Os are set to 3-state, all of them can be used as inputs.
  • Open-drain interrupt output
  • Compatible with most microcontrollers
  • 400kHz Fast I²C bus
  • Address by 3 hardware address pins for use of up to 8 devices
  • Latched outputs with high-current drive capability for directly driving LEDs
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 10µA Maximum low standby-current consumption
  • Green product and no Sb/Br


Automation & Process Control, Industrial, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals


Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

I2C, Parallel, SMBus
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

169 In stock

169 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 14/05/18
€2.81 2.81
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + €2.81
10 + €1.91
25 + €1.86
50 + €1.69
100 + €1.52
250 + €1.47
500 + €1.30
1000 + €1.07