Low

PCA9306DCUT - 

Level Translator, Bidirectional, 1.5 ns, 1.2 V to 7 V, US8-8

PCA9306DCUT - Level Translator, Bidirectional, 1.5 ns, 1.2 V to 7 V, US8-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCA9306DCUT
Order Code:
1053573
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PCA9306DCUTE4 is a dual bidirectional I²C and SMBus Voltage-level Translator with an enable (EN) input, is operational from 1.2 to 3.3V VREF1 and 1.8 to 5.5V VREF2. The PCA9306DCUTE4 allows bidirectional voltage translations between 1.2 and 5V, without the use of a direction pin. The low ON-state resistance (RON) of the switch allows connections to be made with minimal propagation delay. When EN is high, the translator switch is ON and the SCL1 and SDA1 I/O are connected to the SCL2 and SDA2 I/O, respectively, allowing bidirectional data flow between ports. When EN is low, the translator switch is off and a high-impedance state exists between ports. In addition to voltage translation, the PCA9306 can be used to isolate a 400kHz bus from a 100kHz by controlling the EN pin.
  • 2-bit Bidirectional translator for SDA and SCL lines in mixed-mode I²C applications
  • I²C and SMBus compatible
  • <1.5ns Maximum propagation delay to accommodate standard and fast-mode I²C devices/multiple masters
  • Provides bidirectional voltage translation with no direction pin
  • Low 3.5R ON-state connection between input and output ports provides less signal distortion
  • Open-drain I²C I/O ports (SCL1, SDA1, SCL2 and SDA2)
  • 5V Tolerant I²C I/O ports to support mixed-mode signal operation
  • High-impedance SCL1, SDA1, SCL2 and SDA2 pins for EN = low
  • Lock-up-free operation for isolation when EN = low
  • Flow-through pinout for ease of printed circuit board trace routing
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial, Automation & Process Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2
:
64mA
:
1.5ns
:
8Pins
:
VSSOP
:
1.2V
:
7V
:
-40°C
:
85°C
:
Voltage Level Translator
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

2 BIT VOLTAGE LEVEL TRANSLATOR VSSOP8

281 in stock

Each (Supplied on Cut Tape)

1+ €0.624 25+ €0.517 50+ €0.426 100+ €0.333 250+ €0.312 500+ €0.289 1000+ €0.266 More Less

3,346 in stock

Each (Supplied on Cut Tape)

1+ €0.662 50+ €0.544 100+ €0.396 250+ €0.37 500+ €0.343 1000+ €0.317 2500+ €0.294 5000+ €0.271 More Less

2,466 in stock

Each (Supplied on Cut Tape)

1+ €0.536 50+ €0.467 100+ €0.301 250+ €0.281 500+ €0.261 1000+ €0.241 2500+ €0.225 5000+ €0.208 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1053573RL Check stock
Reel in 3000/reel:2436689 Check stock

2,960 In stock

1,231 in stock for next day delivery (Liege stock)

1,729 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

13,750 will be available for delivery on 12-Jul-2018

More stock available week commencing 23/07/18
€0.528 0.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.528
50 + €0.461
100 + €0.441
250 + €0.422
500 + €0.402
1000 + €0.382
2500 + €0.363
5000 + €0.343
Also available on  Reel  in 3000/reel: 2436689

3,000  In stock

 
Check stock location (important)

3,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
Quantity List Price
3000 + €0.273
6000 + €0.226
9000 + €0.203
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1053573) x 0.528 = €0.528
Total Price: €0.528
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.