Low

OPA3355EA/250 - 

Operational Amplifier, Triple, 3 Amplifier, 200 MHz, 360 V/µs, 2.5V to 5.5V, TSSOP, 14 Pins

OPA3355EA/250 - Operational Amplifier, Triple, 3 Amplifier, 200 MHz, 360 V/µs, 2.5V to 5.5V, TSSOP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA3355EA/250
Order Code:
1624413RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA3355EA/250 is a triple high-speed voltage-feedback CMOS Operational Amplifier with digital shutdown (enable) function. The OPA355 is unity-gain stable and can drive large output currents. This feature provides power savings during idle periods and places the output in a high-impedance state to support output multiplexing. Common-mode input range for the OPA355 extends 100mV below ground and up to 1.5V from V+. The output swing is within 100mV of the rails, supporting wide dynamic range.
  • Input range includes ground
  • 200MHz GBW Wide bandwidth
  • 5.8nV/√Hz Low noise
  • 0.02% Differential gain
  • 0.05° Differential phase
  • 0.1dB gain flatness of 75MHz
  • 3pA Low input bias current
  • 3.4µA Low shutdown current
  • 100/30ns Enable/disable time
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Test & Measurement, Signal Processing, Sensing & Instrumentation, Communications & Networking

Product Information

:
3 Amplifier
:
200MHz
:
360V/µs
:
2.5V to 5.5V
:
TSSOP
:
14Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1624413 Check stock

No Longer Stocked

Alternatives Available

1234690 - Operational Amplifier, Single, 1 Amplifier, 100 kHz, 0.3 V/µs, 2.3V to 5.5V, SOT-23, 5 Pins

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.