Low

TEXAS INSTRUMENTS  OPA2336PA  Operational Amplifier, Dual, 2 Amplifier, 100 kHz, 0.03 V/µs, 2.3V to 5.5V, DIP, 8 Pins

TEXAS INSTRUMENTS OPA2336PA
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
100kHz
Slew Rate:
0.03V/µs
Supply Voltage Range:
2.3V to 5.5V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000833

Alternatives

Associated Products

Similar Products