Low

TEXAS INSTRUMENTS  OP07CP  IC, OP-AMP, 600KHZ, 0.3V/ us, DIP-8

TEXAS INSTRUMENTS OP07CP
Manufacturer Part No:
OP07CP
Order Code:
2148696
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
600kHz
Slew Rate:
0.3V/µs
Supply Voltage Range:
± 3V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000817

Alternatives

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS

1,793 in stock

Price for: Each

1+ €0.929 10+ €0.772 25+ €0.715 50+ €0.706 more…

Buy

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

216 in stock

Price for: Each

1+ €10.82 25+ €8.85 100+ €8.60 250+ €7.82 more…

Buy

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

302 in stock

Price for: Each

1+ €6.81 10+ €4.72 100+ €4.57 200+ €4.20 more…

Buy

Operational Amplifier, Single, 1 Amplifier, 0.6 MHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

725 in stock

Price for: Each

1+ €2.06 10+ €1.52 100+ €1.31 200+ €1.17 more…

Buy

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

1,258 in stock

Price for: Each

1+ €2.72 10+ €2.18 25+ €1.95 50+ €1.85 more…

Buy

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

626 in stock

Price for: Each

1+ €5.09 10+ €3.46 100+ €3.36 200+ €2.71 more…

Buy

Associated Products

Similar Products