Low

MC34063AP - 

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, DIP-8

MC34063AP - DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC34063AP
Order Code:
1053579
Product Range
MC33063A; MC34063A
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC34063AP is a boost/buck/inverting switching regulator in 8 pin DIP package. It is an easy to use regulator containing all primary circuitry needed for building simple DC to DC converters. The MC34063AP regulator primarily consist of an internal temperature compensated reference, comparator, oscillator, PWM controller with active current limiting, driver and high current output switch. This device requires minimal external components to build converters in boost, buck and inverting topologies.
  • Adjustable output voltage range from 1.25V to 40V
  • Wide input voltage range from 3V to 40V
  • High output switch current up to 1.5A
  • Oscillator frequency up to 100KHz
  • Precision internal reference is 2%
  • Short circuit current limiting
  • Low standby current
  • Operating temperature range 0°C to 70°C

Applications

Power Management, Portable Devices, Communications & Networking, Consumer Electronics, Test & Measurement

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Buck, Boost, Inverting
:
3V
:
40V
:
1Outputs
:
DIP
:
8Pins
:
1.5A
:
1.25V
:
40V
:
100kHz
:
70°C
:
MC33063A; MC34063A
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,737 In stock

514 in stock for next day delivery (Liege stock)

1,223 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

2,400 will be available for delivery on 06-Oct-2018

10,400 will be available for delivery on 04-Oct-2018

More stock available week commencing 22/10/18
€0.476 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.476
50 + €0.415
100 + €0.267
250 + €0.265
500 + €0.263
1000 + €0.194
2500 + €0.187
5000 + €0.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.